RGC2010DTD226R vs MC2010P-2260-DB101W feature comparison

RGC2010DTD226R SEI Stackpole Electronics Inc

Buy Now Datasheet

MC2010P-2260-DB101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC RCD COMPONENTS INC
SMT, 2010 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
SEMI PRECISION PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.6 mm
TR, EMBOSSED PLASTIC, 7 INCH BULK
0.75 W 0.75 W
70 °C
226 Ω 226 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RGC2010DTD226R with alternatives

Compare MC2010P-2260-DB101W with alternatives