RGC1210FTD1K20
vs
NMCR1210FG1K20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
SEMI PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.33 W
0.33 W
Rated Temperature
70 °C
Resistance
1200 Ω
1200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Manufacturer Series
NMCR
Series
NMCR
Compare RGC1210FTD1K20 with alternatives
Compare NMCR1210FG1K20 with alternatives