RGC1206FTD1K65 vs RK73H2BRTTED1651F feature comparison

RGC1206FTD1K65 SEI Stackpole Electronics Inc

Buy Now Datasheet

RK73H2BRTTED1651F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 1206 SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature SEMI PRECISION ANTI-SULFUR
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1650 Ω 1650 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare RGC1206FTD1K65 with alternatives

Compare RK73H2BRTTED1651F with alternatives