RGC1206DTC2K61 vs TSR8UD2611V feature comparison

RGC1206DTC2K61 SEI Stackpole Electronics Inc

Buy Now Datasheet

TSR8UD2611V Tateyama Kagaku Group

Buy Now Datasheet
Yes
Yes
Active Active
STACKPOLE ELECTRONICS INC TATEYAMA KAGAKU GROUP
SMT, 1206 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
SEMI PRECISION AEC-Q200
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TAPE
0.25 W 0.25 W
70 °C 70 °C
2610 Ω 2610 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1

Compare RGC1206DTC2K61 with alternatives

Compare TSR8UD2611V with alternatives