RGC1206DTC120R vs RS73G2BRTTD1200D feature comparison

RGC1206DTC120R SEI Stackpole Electronics Inc

Buy Now Datasheet

RS73G2BRTTD1200D KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 1206 CHIP
compliant compliant
EAR99
8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
SEMI PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, Punched Paper, 7 Inch
0.25 W 0.33 W
70 °C 85 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
AEC-Q200

Compare RGC1206DTC120R with alternatives

Compare RS73G2BRTTD1200D with alternatives