RGC1/16SK62R0DTH vs WF04H62R0DTL feature comparison

RGC1/16SK62R0DTH Kamaya Inc

Buy Now Datasheet

WF04H62R0DTL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 62 Ω 62 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RGC1/16SK62R0DTH with alternatives

Compare WF04H62R0DTL with alternatives