RGC1/16SK1604FTH vs MCR01MZPF1604 feature comparison

RGC1/16SK1604FTH Kamaya Inc

Buy Now Datasheet

MCR01MZPF1604 ROHM Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD ROHM CO LTD
CHIP CHIP
unknown compliant
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200; IATF 16949
1600000 Ω 1600000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
EAR99
8533.21.00.30
e3
RECTANGULAR PACKAGE
TIN OVER NICKEL

Compare RGC1/16SK1604FTH with alternatives

Compare MCR01MZPF1604 with alternatives