RGC1/16SK120DB vs CR0402-16W-12R0DT feature comparison

RGC1/16SK120DB Kamaya Inc

Buy Now Datasheet

CR0402-16W-12R0DT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD VENKEL LTD
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Retangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
AEC-Q200
12 Ω 12 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
0.5% 0.5%
50 V 50 V
1 1
Yes
Venkel
e3
RECTANGULAR PACKAGE
MATTE TIN OVER NICKEL

Compare RGC1/16SK120DB with alternatives

Compare CR0402-16W-12R0DT with alternatives