RGC1/16SC7871DTH vs CR0402TTC50Y7.87K+-0.5% feature comparison

RGC1/16SC7871DTH Kamaya Inc

Buy Now Datasheet

CR0402TTC50Y7.87K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD PRECISION RESISTIVE PRODUCTS INC
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 7870 Ω 7870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 2

Compare RGC1/16SC7871DTH with alternatives

Compare CR0402TTC50Y7.87K+-0.5% with alternatives