RGC1/16SC4701FTH vs CRCW04024K70FHTDP feature comparison

RGC1/16SC4701FTH Kamaya Inc

Buy Now Datasheet

CRCW04024K70FHTDP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown not_compliant
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 50, SEMI-PRECISION
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare RGC1/16SC4701FTH with alternatives

Compare CRCW04024K70FHTDP with alternatives