RGC0805FTD221K vs NMCR0805FG221K feature comparison

RGC0805FTD221K SEI Stackpole Electronics Inc

Buy Now Datasheet

NMCR0805FG221K SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
Stackpole Electronics, Inc.
SEMI PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.5 mm
3.1 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.25 mm
TR, PAPER, 7 INCH TR, Paper, 10 Inch
0.125 W 0.125 W
70 °C
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn)
WRAPAROUND
1% 1%
150 V 150 V
1 1
NMCR
NMCR

Compare RGC0805FTD221K with alternatives

Compare NMCR0805FG221K with alternatives