RGAR47M2VCC-0811T vs TKRR47M2VF feature comparison

RGAR47M2VCC-0811T Lelon Electronics Corp

Buy Now Datasheet

TKRR47M2VF Jamicon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LELON ELECTRONICS CORP JAMICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 18 mA
Terminal Pitch 3.5 mm
Base Number Matches 1 2
Manufacturer Series TK(2V)

Compare RGAR47M2VCC-0811T with alternatives