RGAR47M2GSA-0611 vs UVY2GR47MED1TA feature comparison

RGAR47M2GSA-0611 Lelon Electronics Corp

Buy Now Datasheet

UVY2GR47MED1TA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 15 mA 8.5 mA
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Leakage Current 0.0588 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.25
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RGAR47M2GSA-0611 with alternatives

Compare UVY2GR47MED1TA with alternatives