RGA682M1ESD-1840 vs ELX688M025S1A3N400 feature comparison

RGA682M1ESD-1840 Lelon Electronics Corp

Buy Now Datasheet

ELX688M025S1A3N400 Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LELON ELECTRONICS CORP LUXON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2280 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Series ELX(25V)
Series ELX(25V)

Compare RGA682M1ESD-1840 with alternatives

Compare ELX688M025S1A3N400 with alternatives