RGA682M1CBK-1632B vs EKYA160EIJ682MLN3S feature comparison

RGA682M1CBK-1632B Lelon Electronics Corp

Buy Now Datasheet

EKYA160EIJ682MLN3S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1930 mA 2932.5 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 1.088 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.28
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RGA682M1CBK-1632B with alternatives

Compare EKYA160EIJ682MLN3S with alternatives