RGA4R7M2GSF-0811T
vs
RGA4R7M2GBC-0811T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
LELON ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
50 mA
50 mA
Terminal Pitch
5 mm
3.5 mm
Base Number Matches
1
1
Compare RGA4R7M2GSF-0811T with alternatives
Compare RGA4R7M2GBC-0811T with alternatives