RGA472M1ESD-1836 vs RUS1E472MISAC feature comparison

RGA472M1ESD-1836 Lelon Electronics Corp

Buy Now Datasheet

RUS1E472MISAC DAEWOO Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LELON ELECTRONICS CORP DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1780 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Series RUS(25V)
Series RUS(25V)

Compare RGA472M1ESD-1836 with alternatives

Compare RUS1E472MISAC with alternatives