RGA472M1ACC-1620 vs B41821A3478M004 feature comparison

RGA472M1ACC-1620 Lelon Electronics Corp

Buy Now Datasheet

B41821A3478M004 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LELON ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1120 mA 1700 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
ESR 110 mΩ
JESD-609 Code e3
Leakage Current 0.47 mA
Manufacturer Series B41851
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series B41821
Surface Mount NO
Tan Delta 0.32
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RGA472M1ACC-1620 with alternatives

Compare B41821A3478M004 with alternatives