RGA470M2GSC-1625B vs MAL215266479E3 feature comparison

RGA470M2GSC-1625B Lelon Electronics Corp

Buy Now Datasheet

MAL215266479E3 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LELON ELECTRONICS CORP VISHAY BC COMPONENTS
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 370 mA 240 mA
Terminal Pitch 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.634 mA
Manufacturer Series 152RMH
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare RGA470M2GSC-1625B with alternatives

Compare MAL215266479E3 with alternatives