RGA332M1VBK-1632T vs B41851F7338M009 feature comparison

RGA332M1VBK-1632T Lelon Electronics Corp

Buy Now Datasheet

B41851F7338M009 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LELON ELECTRONICS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1420 mA 1500 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
ESR 90 mΩ
JESD-609 Code e3
Leakage Current 1.155 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series B41851
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RGA332M1VBK-1632T with alternatives

Compare B41851F7338M009 with alternatives