RGA332M1EBK-1632C vs MALREKE06JS433EG0K feature comparison

RGA332M1EBK-1632C Lelon Electronics Corp

Buy Now Datasheet

MALREKE06JS433EG0K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1460 mA 2600 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Custom Capabilities 10 % Capacitance Tolerance On Request
ESR 80 mΩ
Series EKE

Compare RGA332M1EBK-1632C with alternatives

Compare MALREKE06JS433EG0K with alternatives