RGA331M1JSA-1020C vs B41851A8337M004 feature comparison

RGA331M1JSA-1020C Lelon Electronics Corp

Buy Now Datasheet

B41851A8337M004 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 510 mA 510 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
ESR 600 mΩ
JESD-609 Code e3
Leakage Current 0.2079 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series B41851
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE

Compare RGA331M1JSA-1020C with alternatives

Compare B41851A8337M004 with alternatives