RGA2R2M2WCC-0811C vs RGA2R2M2WTA-0811P feature comparison

RGA2R2M2WCC-0811C Lelon Electronics Corp

Buy Now Datasheet

RGA2R2M2WTA-0811P Lelon Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 39 mA 39 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1

Compare RGA2R2M2WCC-0811C with alternatives

Compare RGA2R2M2WTA-0811P with alternatives