RGA222M1HSC-1636 Lelon Electronics CorpBuy Now Datasheet |
50YXJ2200MGC16X35.5 Rubycon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | LELON ELECTRONICS CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 2200 µF | 2200 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 16 mm | 16 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 35.5 mm | 35.5 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 1470 mA | 2520 mA |
Terminal Pitch | 7.5 mm | 7.5 mm |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Packing Method | TAPE | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |