RGA101M1VBK-0811B vs UHC1V101MPD1CV feature comparison

RGA101M1VBK-0811B Lelon Electronics Corp

Buy Now Datasheet

UHC1V101MPD1CV Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 180 mA 910 mA
Terminal Pitch 3.5 mm 1.5 mm
Base Number Matches 1 1
Rohs Code Yes
Series HC

Compare RGA101M1VBK-0811B with alternatives

Compare UHC1V101MPD1CV with alternatives