RG4S vs SF10-04G feature comparison

RG4S Allegro MicroSystems LLC

Buy Now Datasheet

SF10-04G Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC FRONTIER ELECTRONICS CORP
Part Package Code AXIAL DIODE
Package Description O-XALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Application GENERAL PURPOSE
JEDEC-95 Code DO-41
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare RG4S with alternatives

Compare SF10-04G with alternatives