RG1SP-5833-BT101W vs RG1SH-5833-AT101W feature comparison

RG1SP-5833-BT101W RCD Components Inc

Buy Now Datasheet

RG1SH-5833-AT101W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.711 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4.013 mm
Package Length 12 mm 11.988 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 583000 Ω 583000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.1% 0.05%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare RG1SP-5833-BT101W with alternatives

Compare RG1SH-5833-AT101W with alternatives