RG1P-1786-FT351Q RCD Components IncBuy Now Datasheet |
RG1P-1786-FT351 RCD Components IncBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Cylindrical | Cylindrical |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | 0.8 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 5.5 mm | 5.5 mm |
Package Length | 14.8 mm | 14.8 mm |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Axial | Axial |
Packing Method | TR | TR |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 178000000 Ω | 178000000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 350 ppm/°C | 350 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | 1% |
Working Voltage | 2000 V | 2000 V |
Base Number Matches | 1 | 1 |