RG1H-5565-CT351 vs RG1B-5565-CB351Q feature comparison

RG1H-5565-CT351 RCD Components Inc

Buy Now Datasheet

RG1B-5565-CB351Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.787 mm 0.787 mm
Lead Length 34.4 mm 34.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.486 mm 5.486 mm
Package Length 14.757 mm 14.757 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 55600000 Ω 55600000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare RG1H-5565-CT351 with alternatives

Compare RG1B-5565-CB351Q with alternatives