RG1B-7774-BT351W vs RG1H-7774-AT351W feature comparison

RG1B-7774-BT351W RCD Components Inc

Buy Now Datasheet

RG1H-7774-AT351W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.787 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.486 mm
Package Length 14.8 mm 14.757 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 7770000 Ω 7770000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.1% 0.05%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare RG1B-7774-BT351W with alternatives

Compare RG1H-7774-AT351W with alternatives