RG1B-4704-AB201
vs
RG1B-4704-BB201
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.787 mm
|
0.8 mm
|
Lead Length |
34.4 mm
|
34.29 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.486 mm
|
5.5 mm
|
Package Length |
14.757 mm
|
14.8 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
4700000 Ω
|
4700000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
2000 V
|
2000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RG1B-4704-AB201 with alternatives
Compare RG1B-4704-BB201 with alternatives