RG1B-2155-FT351Q
vs
RG1P-2155-FB351W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e3
Lead Diameter
0.8 mm
0.8 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
14.8 mm
14.8 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
21500000 Ω
21500000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Lead Length
34.29 mm
Compare RG1B-2155-FT351Q with alternatives
Compare RG1P-2155-FB351W with alternatives