RG1B-1786-FT351
vs
RG1P-1786-FB351Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
Lead Diameter
0.8 mm
0.8 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
14.8 mm
14.8 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
178000000 Ω
178000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Tolerance
1%
1%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Lead Length
34.29 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RG1B-1786-FT351 with alternatives
Compare RG1P-1786-FB351Q with alternatives