RG1-156-GB50W vs RG1P-156-GT50Q feature comparison

RG1-156-GB50W RCD Components Inc

Buy Now Datasheet

RG1P-156-GT50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 34.29 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 14.8 mm 14.8 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 15000000 Ω 15000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 2% 2%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1

Compare RG1-156-GB50W with alternatives

Compare RG1P-156-GT50Q with alternatives