RG1/4H-5693-CB50W vs RG1/4H-5693-CT50 feature comparison

RG1/4H-5693-CB50W RCD Components Inc

Buy Now Datasheet

RG1/4H-5693-CT50 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.61 mm 0.61 mm
Lead Length 26.924 mm 26.924 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.489 mm 2.489 mm
Package Length 6.502 mm 6.502 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 569000 Ω 569000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare RG1/4H-5693-CB50W with alternatives

Compare RG1/4H-5693-CT50 with alternatives