RG1/4-185-JT351 vs RG1/4B-185-JB351Q feature comparison

RG1/4-185-JT351 RCD Components Inc

Buy Now Datasheet

RG1/4B-185-JB351Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.5 mm 6.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1800000 Ω 1800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Lead Length 26.924 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare RG1/4-185-JT351 with alternatives

Compare RG1/4B-185-JB351Q with alternatives