RFW38AAC3-26.000000MHZ vs RFW38AAI3-26.000000MHZ feature comparison

RFW38AAC3-26.000000MHZ Shenzhen Rofeng Wisdom Electronic Co Ltd

Buy Now Datasheet

RFW38AAI3-26.000000MHZ Shenzhen Rofeng Wisdom Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.0005% 0.0005%
Frequency Tolerance 5 ppm 5 ppm
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare RFW38AAC3-26.000000MHZ with alternatives

Compare RFW38AAI3-26.000000MHZ with alternatives