RFV8BM6SFHTL vs ISL9R860MF feature comparison

RFV8BM6SFHTL ROHM Semiconductor

Buy Now Datasheet

ISL9R860MF Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROSS COMPONENTS
Package Description SC-63, 3/2 PIN DIE-1
Reach Compliance Code compliant compliant
Samacsys Manufacturer ROHM Semiconductor
Application SUPER HYPER FAST RECOVERY SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.8 V 2.4 V
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 S-XUUC-N1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 100 µA
Reverse Recovery Time-Max 0.045 µs 0.021 µs
Reverse Test Voltage 600 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.40
Additional Feature FREE WHEELING DIODE
Operating Temperature-Min -55 °C
Technology AVALANCHE

Compare RFV8BM6SFHTL with alternatives

Compare ISL9R860MF with alternatives