RFPIC12F675KT-E/SS
vs
PIC12F675-I/PG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
0.209 INCH, PLASTIC, MO-150, SSOP-20
|
DIP-8
|
Pin Count |
20
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ
|
CAN ALSO OPERATE AT 4MHZ AT 2VMIN SUPPLY AND 10MHZ AT 3V MIN SUPPLY
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC
|
PIC12
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
9.271 mm
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
6
|
6
|
Number of Terminals |
20
|
8
|
On Chip Program ROM Width |
14
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP20,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
64
|
64
|
ROM (words) |
1024
|
1792
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.98 mm
|
5.334 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.25 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
Boundary Scan |
|
NO
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
NO
|
Number of External Interrupts |
|
1
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
8
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
3 mA
|
|
|
|
Compare RFPIC12F675KT-E/SS with alternatives
Compare PIC12F675-I/PG with alternatives