RFPIC12F675H-I/SS
vs
PIC12F675T-E/MF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
DFN
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
MLF-8
Pin Count
20
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ
OPERATE AT 4MHZ AT 2VMIN
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC12
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-N8
JESD-609 Code
e3
e3
Length
7.2 mm
6 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
6
6
Number of Terminals
20
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVSON
Package Equivalence Code
SSOP20,.3
SOLCC8,.20,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64
64
ROM (words)
1024
1792
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.98 mm
1 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Manufacturer Package Code
MLF
Factory Lead Time
4 Weeks
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Number of External Interrupts
1
Number of Timers
5
On Chip Data RAM Width
8
Screening Level
TS 16949
Supply Current-Max
3 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare RFPIC12F675H-I/SS with alternatives
Compare PIC12F675T-E/MF with alternatives