RFPIC12F675H-E/SS vs PIC12F675-E/MF feature comparison

RFPIC12F675H-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC12F675-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DFN
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20 MLF-8
Pin Count 20 8
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ OPERATE AT 4MHZ AT 2VMIN
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC12
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-N8
JESD-609 Code e3 e3
Length 7.2 mm 6 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 6 6
Number of Terminals 20 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVSON
Package Equivalence Code SSOP20,.3 SOLCC8,.20,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1024 1792
ROM Programmability FLASH FLASH
Seated Height-Max 1.98 mm 1 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Manufacturer Package Code MLF
ECCN Code EAR99
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode NO
Number of External Interrupts 1
Number of Timers 5
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 3 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare RFPIC12F675H-E/SS with alternatives

Compare PIC12F675-E/MF with alternatives