RFP7N35 vs IRF741-009 feature comparison

RFP7N35 Intersil Corporation

Buy Now Datasheet

IRF741-009 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 7 A 10 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Base Number Matches 5 2
Case Connection DRAIN
DS Breakdown Voltage-Min 350 V
Drain-source On Resistance-Max 0.55 Ω
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare IRF741-009 with alternatives