RFP3N50 vs MTP1N45 feature comparison

RFP3N50 Thomson Consumer Electronics

Buy Now Datasheet

MTP1N45 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE Single
Drain Current-Max (ID) 3 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 50 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4
Drain Current-Max (Abs) (ID) 1 A