RFP12N06RLE vs RFG50N05L feature comparison

RFP12N06RLE Harris Semiconductor

Buy Now Datasheet

RFG50N05L Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature MEGAFET, LOGIC LEVEL COMPATIBLE MEGAFET, LOGIC LEVEL COMPATIBLE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 50 V
Drain Current-Max (ID) 12 A 50 A
Drain-source On Resistance-Max 0.16 Ω 0.027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 40 W 110 W
Power Dissipation-Max (Abs) 40 W 110 W
Pulsed Drain Current-Max (IDM) 26 A 130 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 60 ns 100 ns
Turn-on Time-Max (ton) 60 ns 100 ns
Base Number Matches 1 1
Package Description FLANGE MOUNT, R-PSFM-T3

Compare RFP12N06RLE with alternatives

Compare RFG50N05L with alternatives