RFD8P05SM vs SFW9Z24 feature comparison

RFD8P05SM Fairchild Semiconductor Corporation

Buy Now Datasheet

SFW9Z24 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature MEGAFET
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 8 A 9.7 A
Drain-source On Resistance-Max 0.3 Ω 0.28 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 48 W 49 W
Pulsed Drain Current-Max (IDM) 20 A 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 2
Avalanche Energy Rating (Eas) 161 mJ

Compare RFD8P05SM with alternatives

Compare SFW9Z24 with alternatives