RFD16N06SM vs BUK7618-55/T3 feature comparison

RFD16N06SM Rochester Electronics LLC

Buy Now Datasheet

BUK7618-55/T3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 16 A 57 A
Drain-source On Resistance-Max 0.047 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 125 mJ
Feedback Cap-Max (Crss) 250 pF
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 125 W
Pulsed Drain Current-Max (IDM) 228 A
Turn-off Time-Max (toff) 88 ns
Turn-on Time-Max (ton) 82 ns

Compare RFD16N06SM with alternatives

Compare BUK7618-55/T3 with alternatives