RFD16N06 vs SPB80N06S2-07 feature comparison

RFD16N06 Harris Semiconductor

Buy Now Datasheet

SPB80N06S2-07 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INFINEON TECHNOLOGIES AG
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 16 A 80 A
Drain-source On Resistance-Max 0.047 Ω 0.0066 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 72 W
Power Dissipation-Max (Abs) 72 W 250 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 125 ns
Turn-on Time-Max (ton) 65 ns
Base Number Matches 6 1
Part Package Code D2PAK
Pin Count 4
Avalanche Energy Rating (Eas) 530 mJ
Pulsed Drain Current-Max (IDM) 320 A

Compare RFD16N06 with alternatives

Compare SPB80N06S2-07 with alternatives