RFD14N05SM vs AUIRFS4610 feature comparison

RFD14N05SM Thomson Consumer Electronics

Buy Now Datasheet

AUIRFS4610 International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 14 A 73 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 48 W 190 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code D2PAK
Package Description ROHS COMPLIANT, PLASTIC, D2PAK-3
Pin Count 3
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 370 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 100 V
Drain-source On Resistance-Max 0.014 Ω
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 290 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare AUIRFS4610 with alternatives