RFD14N05LSM9A vs RFD14N05LSM9A feature comparison

RFD14N05LSM9A onsemi

Buy Now Datasheet

RFD14N05LSM9A Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code DPAK-3 / TO-252-3 TO-252AA
Package Description TO-252, 3 PIN TO-252, 3 PIN
Manufacturer Package Code 369AS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer onsemi
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 14 A 14 A
Drain-source On Resistance-Max 0.1 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 48 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Pin Count 4

Compare RFD14N05LSM9A with alternatives

Compare RFD14N05LSM9A with alternatives