RFD12N06RLESM9A_NL vs FQD20N06L feature comparison

RFD12N06RLESM9A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

FQD20N06L Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252AA TO-252
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 18 A 17.2 A
Drain-source On Resistance-Max 0.075 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Additional Feature AVALANCHE RATED, FAST SWITCHING
Avalanche Energy Rating (Eas) 170 mJ
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 38 W
Pulsed Drain Current-Max (IDM) 68.8 A

Compare RFD12N06RLESM9A_NL with alternatives

Compare FQD20N06L with alternatives